Part Details for A10503RNCQ by C&K
Overview of A10503RNCQ by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A10503RNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5941
|
Newark | Rotary Sw, 1 Pole, 5 Pos, 2.5A, 125Vac, No. Of Switch Positions:5 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:125V, Product Range:A Series, Illumination:Non Illuminated Rohs Compliant: Yes |C&k Components A10503RNCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.3600 | Buy Now |
DISTI #
CKN11043-ND
|
DigiKey | SWITCH ROTARY 5POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
155 In Stock |
|
$4.7255 / $9.0700 | Buy Now |
DISTI #
611-A10503RNCQ
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 19 |
|
$4.8600 / $7.9300 | Buy Now |
|
Future Electronics | Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Throu RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks Container: Tray | 396Tray |
|
$4.4800 / $4.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.1800 | Buy Now |
DISTI #
59876428
|
Verical | Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2141 | Americas - 504 |
|
$6.4090 / $7.2540 | Buy Now |
DISTI #
83643678
|
Verical | Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2414 | Americas - 168 |
|
$5.1267 / $6.7914 | Buy Now |
DISTI #
000000000000592430
|
Sager | Rotary Switches Rotary Min Qty: 72 | 0 |
|
$4.9400 / $5.4400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 36 | 324 |
|
$4.1900 | Buy Now |
Part Details for A10503RNCQ
A10503RNCQ CAD Models
A10503RNCQ Part Data Attributes
|
A10503RNCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A10503RNCQ
C&K
ROTARY SWITCH-5POSITIONS, SP5T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.375 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |