-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6947
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Through Hole, Contact Current Max:5A, Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity A105SYCQ04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$4.4900 / $4.9000 | Buy Now |
DISTI #
2266-A105SYCQ04-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$4.9300 / $6.0300 | Buy Now |
DISTI #
72R6947
|
Avnet Americas | Gemini Series Toggle Switch (ON) OFF (ON) SPDT Long Baton Toggle 125VAC 28VDC PC Pins Through Hole - Bulk (Alt: 72R6947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 342 Partner Stock |
|
$6.0700 / $7.6000 | Buy Now |
DISTI #
506-3-1825137-7
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 402 |
|
$3.8500 / $6.0000 | Buy Now |
DISTI #
70321174
|
RS | Toggle Switch SPDT (On)-Off-(On), 5 A@ 125 V ac, 5 A@ 28 V dc, PCB | TE Connectivity A105SYCQ04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant |
200 In Stock |
|
$2.5900 / $4.9300 | Buy Now |
|
Quest Components | 4 |
|
$3.7800 / $5.6700 | Buy Now | |
DISTI #
3-1825137-7
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.0100 / $3.5900 | Buy Now |
DISTI #
000000000002659050
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 500 | 0 |
|
$3.0600 / $3.9200 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant |
200 In Stock |
|
$2.5900 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A105SYCQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A105SYCQ04
TE Connectivity
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |