Switches
A10703RNCQE
Description: ROTARY SWITCH-7POSITIONS, SP7T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of A10703RNCQE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A10703RNCQE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH5999
Newark A10703Rncqe |C&k Components A10703RNCQE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.8700
  • 100 $10.8800
  • 250 $10.1000
  • 500 $9.4400
$9.4400 / $11.8700 Buy Now
DISTI # A10703RNCQE-ND
DigiKey SWITCH ROTARY 7POS 2.5A 125V Min Qty: 72 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 72 $8.9187
$8.9187 Buy Now
DISTI # 611-A10703RNCQE
Mouser Electronics Rotary Switches Rotary RoHS: Compliant 60
  • 1 $9.7400
  • 10 $9.7300
  • 25 $9.7200
  • 36 $8.3600
  • 108 $7.6500
$7.6500 / $9.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 0
  • 18 $13.8800
$13.8800 Buy Now
DISTI # 000000000002642130
Sager Rotary Switches Rotary Min Qty: 72 0
  • 72 $8.1200
  • 108 $7.8800
  • 180 $7.6700
  • 360 $7.3600
$7.3600 / $8.1200 Buy Now

CAD Models for A10703RNCQE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A10703RNCQE by C&K

A10703RNCQE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
20 Weeks
Actuator Length
0.375 inch
Actuator Material
GLASS FILLED NYLON, UL 94V-O
Actuator Type
FLAT TYPE
Additional Feature
PANEL MOUNTABLE
Body Height
12.83 mm
Body Length or Diameter
26.19 mm
Bushing Type
3/8-32
Center Contact Material
COIN SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2.5A@125VAC
Contact Current(AC)-Max
2.5 A
Contact Current(DC)-Max
0.35 A
Contact (DC) Max Rating R Load
.35A@125VDC
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
125 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
15000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
GLASS FILLED NYLON
Indexing Angle
30 deg
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
7
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP7T
Switch Type
ROTARY SWITCH
Terminal Finish
SILVER
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. A10703RNCQE
    C&K
    ROTARY SWITCH-7POSITIONS, SP7T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for A10703RNCQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A10703RNCQE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A10703RNCQE by C&K

Select Manufacturer
Which Manufacturer of A10703RNCQE would you like to use for your alert(s)?
  • Please alert me when A10703RNCQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A10703RNCQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A10703RNCQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A10703RNCQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A10703RNCQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A10703RNCQE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: