Part Details for A1070804 by Friedrich Lütze GmbH
Overview of A1070804 by Friedrich Lütze GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1070804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72063587
|
RS | DRIVEFLEX VFD Cable, Shielded 8AWG 4C + 1 TSP 14AWG, XLPE Ins., 1000V, UL TC-ER | LUTZE Inc. A1070804 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$2,031.9300 | Buy Now |
DISTI #
73657105
|
RS | DRIVEFLEX VFD Cable, Shielded 8AWG 4C + 1 TSP 14AWG, XLPE Ins., 1000V, UL TC-ER | LUTZE Inc. A1070804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Linear Foot | 0 |
|
$18.0500 / $19.4100 | RFQ |
DISTI #
72063588
|
RS | DRIVEFLEX VFD Cable, Shielded 8AWG 4C + 1 TSP 14AWG, XLPE Ins., 1000V, UL TC-ER | LUTZE Inc. A1070804 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,725.5200 | RFQ |
DISTI #
72063589
|
RS | DRIVEFLEX VFD Cable, Shielded 8AWG 4C + 1 TSP 14AWG, XLPE Ins., 1000V, UL TC-ER | LUTZE Inc. A1070804 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$19,431.6200 | RFQ |