There are no models available for this part yet.
Overview of A1071404R by Friedrich Lütze GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A1071404R by Friedrich Lütze GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72063599
|
RS | DRIVEFLEX VFD Cable, Shielded 14AWG 4C + 1 TSP 18AWG, XLPE Ins, 1000V, UL TC-ER | LUTZE Inc. A1071404R RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$586.6700 | Buy Now | |
DISTI #
72063600
|
RS | DRIVEFLEX VFD Cable, Shielded 14AWG 4C + 1 TSP 18AWG, XLPE Ins, 1000V, UL TC-ER | LUTZE Inc. A1071404R RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,910.1200 | RFQ | |
DISTI #
72063601
|
RS | DRIVEFLEX VFD Cable, Shielded 14AWG 4C + 1 TSP 18AWG, XLPE Ins, 1000V, UL TC-ER | LUTZE Inc. A1071404R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,814.4400 | RFQ | |
DISTI #
73657109
|
RS | DRIVEFLEX VFD Cable, Shielded 14AWG 4C + 1 TSP 18AWG, XLPE Ins, 1000V, UL TC-ER | LUTZE Inc. A1071404R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$5.4000 / $5.8100 | RFQ |