Part Details for A1077F by TE Connectivity
Overview of A1077F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1077F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5049
|
Newark | A1077F=Relay |Te Connectivity A1077F RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,000.7900 / $6,629.9000 | Buy Now |
DISTI #
A1077F-ND
|
DigiKey | A1077F=RELAY Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,354.0550 | Buy Now |
DISTI #
1616055-4
|
Avnet Americas | Electromechanical Relay SPST-NO/DPDT 200/5A 28VDC 70Ohm - Bulk (Alt: 1616055-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-A1077F
|
Mouser Electronics | General Purpose Relays A1077F=RELAY RoHS: Not Compliant | 0 |
|
$5,809.5300 | Order Now |
|
Onlinecomponents.com | A1077F=RELAY | 0 |
|
$3,911.4400 / $6,533.0900 | Buy Now |
|
Master Electronics | A1077F=RELAY | 0 |
|
$3,911.4400 / $6,533.0900 | Buy Now |