Part Details for A11-1635 by POKÓJ
Overview of A11-1635 by POKÓJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Price & Stock for A11-1635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZG-G35/TS35-GN
|
TME | Splice terminal: rail, 4÷35mm2, ways: 1, terminals: 2, green, TS35 Min Qty: 1 | 1 |
|
$7.7200 / $9.9100 | Buy Now |