Part Details for A1101LLHLT-T by Allegro MicroSystems LLC
Overview of A1101LLHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1101LLHLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457206
|
Farnell | IC, SWITCH HALL EFFECT, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6347 |
|
$1.0296 / $1.9011 | Buy Now |
DISTI #
A1101LLHLT-T
|
Avnet Asia | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R (Alt: A1101LLHLT-T) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | A1101LLHLT-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4800 |
|
$1.4000 | Buy Now |
|
Win Source Electronics | Continuous-Time Switch Family | MAGNETIC SWITCH UNIPOLAR SOT23W | 72000 |
|
$0.8368 / $1.2551 | Buy Now |