Part Details for A1101R08C00GM by Anaren Microwave
Overview of A1101R08C00GM by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1101R08C00GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4849
|
Newark | Radio Mod, Txrx, Cc1101, U.fl Conn, Rf Modulation:Fm, Data Rate Max:1.22Kbps, Frequency Max:870Mhz, Sensitivity Dbm:-112Dbm, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Transmit Power:10Dbm, Module Interface:Serial, Supply Rohs Compliant: Yes |Anaren A1101R08C00GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$17.0300 | Buy Now |
DISTI #
A1101R08C00GM
|
Avnet Americas | RF Transceiver 24-Pin SMD Tray - Trays (Alt: A1101R08C00GM) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
620-A1101R08C00GM
|
Mouser Electronics | Sub-GHz Modules 800MHz Radio Only Connector RoHS: Compliant | 120 |
|
$17.1700 | Buy Now |