Part Details for A1101R09A00GM by Anaren Microwave
Overview of A1101R09A00GM by Anaren Microwave
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1101R09A00GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4850
|
Newark | Radio Module, Txrx, Cc1101, Int Ant, Rf Modulation:Fm, Data Rate Max:1.22Kbps, Frequency Max:928Mhz, Sensitivity Dbm:-112Dbm, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Transmit Power:10Dbm, Module Interface:Serial, Supply Rohs Compliant: Yes |Anaren A1101R09A00GM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 | Buy Now |
DISTI #
620-A1101R09A00GM
|
Mouser Electronics | Sub-GHz Modules 900MHz Radio Only Internal Antenna RoHS: Compliant | 0 |
|
$17.3000 / $18.5800 | Order Now |
DISTI #
2096126
|
element14 Asia-Pacific | RADIO MODULE, TXRX, CC1101, INT ANT RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$22.0754 / $29.0354 | Buy Now |
DISTI #
2096126
|
Farnell | RADIO MODULE, TXRX, CC1101, INT ANT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 14 |
|
$21.3314 / $29.1404 | Buy Now |