Part Details for A1104LUA-T by Allegro MicroSystems LLC
Overview of A1104LUA-T by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1104LUA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6580
|
Newark | Hall Effect Switch, 450G, 20 Ma, 3-Sip, Hall Effect Type:Switch, Operate Point Typ:-, Release Point Typ:-, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Sensor Case Style:Sip, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1104LUA-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1547-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42072 In Stock |
|
$0.7571 / $1.8300 | Buy Now |
DISTI #
250-A1104LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH RoHS: Compliant | 0 |
|
$0.7380 / $1.8300 | Order Now |
DISTI #
1718701
|
Jameco Electronics | Hall Effect Sensor 25mA Unipolar 3-24V Min Qty: 1 Container: Each | 490 |
|
$1.2900 / $1.7900 | Buy Now |
|
Rochester Electronics | A1104 - Continuous Time Unipolar Switch RoHS: Compliant Status: Active Min Qty: 1 | 3227 |
|
$0.6409 / $0.7540 | Buy Now |