Part Details for A1106LUA-T by Allegro MicroSystems LLC
Overview of A1106LUA-T by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1106LUA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6583
|
Newark | Hall Effect Switch, 430G, 20 Ma, 3-Sip, Hall Effect Type:Switch, Operate Point Typ:340G, Release Point Typ:240G, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Sensor Case Style:-, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1106LUA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 / $1.6300 | Buy Now |
DISTI #
620-A1106LUA-T-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5666 In Stock |
|
$0.6933 / $1.5700 | Buy Now |
DISTI #
250-A1106LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH RoHS: Compliant | 3472 |
|
$0.6930 / $1.4400 | Buy Now |