Part Details for A1123-HBT.GN-TW by SUNON USA
Overview of A1123-HBT.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC397-SX | Analog Devices | I.C., DC-7 GHz HBT Gain Block | |
HMC500LP3E | Analog Devices | HBT Vector Modulator SMT, 1.8 | |
HMC630LP3E | Analog Devices | HBT Vector Modulator SMT, 700 |
Price & Stock for A1123-HBT.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1123-HBT.GN-TW
|
Avnet Americas | AC Fan Ball Bearing 115VAC 0.25A 20W 2700RPM 117CFM 45dBA Panel Mount - Bulk (Alt: A1123-HBT.GN-TW) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$15.0080 / $17.0240 | Buy Now |