There are no models available for this part yet.
Overview of A114-05-R-N-Z-Q by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAA1140 | Amphenol Communications Solutions | Rugged USB, Gen 2, Type A | |
10155552-A114KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (preplated) | |
59202-S36-25A114LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for A114-05-R-N-Z-Q by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-A11405
|
Mouser Electronics | Rotary Switches 2POS 90 DEG. D INDEX RoHS: Compliant | 14 |
|
$7.1000 / $7.9000 | Buy Now |