There are no models available for this part yet.
Overview of A1175-HBT.T.GN-TW by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC397-SX | Analog Devices | I.C., DC-7 GHz HBT Gain Block | |
HMC500LP3E | Analog Devices | HBT Vector Modulator SMT, 1.8 | |
HMC630LP3E | Analog Devices | HBT Vector Modulator SMT, 700 |
Price & Stock for A1175-HBT.T.GN-TW by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A1175-HBT.T.GN-TW
|
Avnet Americas | AC Fan Ball Bearing 115VAC 0.48A 36W 2650RPM 200CFM 52dBA Panel Mount - Bulk (Alt: A1175-HBT.T.GN-TW) RoHS: Compliant Min Qty: 1008 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |