Part Details for A1175-HBT.T.GN by SUNON USA
Overview of A1175-HBT.T.GN by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1175-HBT.T.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1175-HBT.T.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.59A/0.48A 39W/36W 2650RPM/2950RPM 180CFM/200CFM 52dBA/55dBA Flange Mount - Bulk (Alt: A1175-HBT.T.GN) RoHS: Compliant Min Qty: 1008 Package Multiple: 12 Container: Bulk | 0 |
|
$23.5438 / $55.3280 | Buy Now |
DISTI #
369-A1175HBTTGN
|
Mouser Electronics | AC Fans Axial Fan, 171x151x51mm, 115VAC, Thermal Cutoff, Low Power Consumption RoHS: Compliant | 0 |
|
$49.7700 | Order Now |
DISTI #
70226042
|
RS | AC Fan, 115V, 171x151x51mm, Obround, 180/200CFM, 39/36W, 52/55dBA, Wire Leads | Sunon Fans A1175-HBT.T.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 324 |
|
$45.3900 | Buy Now |
|
Future Electronics | AC Fan 171X151X51mm 115VAC 50H RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 12 Container: Box | 0Box |
|
$48.8000 / $49.5300 | Buy Now |
|
Future Electronics | AC Fan 171X151X51mm 115VAC 50H RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 12 Container: Box | 0Box |
|
$48.8000 / $49.5300 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 180CFM/200CFM 52dB/55dB RoHS: Compliant |
27 In Stock |
|
$56.8800 / $60.4400 | Buy Now |
DISTI #
55993756
|
Verical | AC Fan Axial Ball Bearing 115V 180CFM/200CFM 52dB/55dB 171.5 X 151 X 51mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 26 |
|
$71.5610 / $75.8344 | Buy Now |
DISTI #
A1175-HBT.T.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.59A/0.48A 39W/36W 2650RPM/2950RPM 180CFM/200CFM 52dBA/55dBA Flange Mount - Bulk (Alt: A1175-HBT.T.GN) RoHS: Compliant Min Qty: 1008 Package Multiple: 12 Container: Bulk | 0 |
|
$23.5438 / $55.3280 | Buy Now |
DISTI #
000000000002160847
|
Sager | AC Fans Axial Fan, 171x151x51mm, 115VAC, Thermal Cutoff, Low Power Consumption Min Qty: 1 | 0 |
|
$47.2700 / $54.3300 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 115V 180CFM/200CFM 52dB/55dB RoHS: Compliant |
27 In Stock |
|
$56.8800 / $60.4400 | Buy Now |