A119ANS-T1033Z
TOKO Inc
Description: Variable Inductor, Shielded

Overview of A119ANS-T1033Z by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A119ANS-T1033Z by TOKO Inc

Part # Manufacturer Description Stock Price Buy
Quest Components SHIELDED, VARIABLE INDUCTOR 6017
  • 1 $4.5000
  • 1,112 $1.6500
  • 1,819 $1.5750
$1.5750 / $4.5000 Buy Now
Quest Components SHIELDED, VARIABLE INDUCTOR 168
  • 1 $4.5000
  • 24 $3.0000
  • 84 $2.7750
$2.7750 / $4.5000 Buy Now
Quest Components SHIELDED, VARIABLE INDUCTOR 144
  • 1 $4.5000
  • 24 $3.0000
  • 84 $2.7750
$2.7750 / $4.5000 Buy Now

CAD Models for A119ANS-T1033Z by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A119ANS-T1033Z by TOKO Inc

A119ANS-T1033Z
TOKO Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductance-Nom (L)
10 µH
Inductor Application
RF INDUCTOR
Inductor Type
VARIABLE INDUCTOR
Number of Functions
1
Number of Terminals
6
Quality Factor-Min (at L-nom)
80
Shape/Size Description
PCB MOUNT, VERTICAL ADJUSTER
Shielded
YES
Special Feature
INDUCTANCE IS ADJUSTABLE OVER 10% FROM NOMINAL
Surface Mount
NO
Terminal Placement
DUAL IN-LINE
Terminal Shape
PRINTED WIRING PIN
Test Frequency
2.52 MHz
Want to compare parts?
  1. A119ANS-T1033Z
    TOKO Inc
    Variable Inductor, Shielded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A119ANS-T1033Z by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A119ANS-T1033Z by TOKO Inc

Select Manufacturer
Which Manufacturer of A119ANS-T1033Z would you like to use for your alert(s)?
  • Please alert me when A119ANS-T1033Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A119ANS-T1033Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A119ANS-T1033Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A119ANS-T1033Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A119ANS-T1033Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A119ANS-T1033Z by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: