Part Details for A11AV by NKK Switches
Overview of A11AV by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A11AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7988
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A11AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $8.9400 | Buy Now |
DISTI #
A11AV-ND
|
DigiKey | SWITCH TOGGLE SPST 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5100 | Buy Now |
DISTI #
633-A11AV
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$4.7700 / $5.5100 | Order Now |
DISTI #
71048357
|
RS | Switch, Sealed, Toggle, SPST, OFF-NONE-ON, Vertical PC W/Bracket, No Cap,4A,28VAC/DC | NKK Switches A11AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $5.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.7500 | Buy Now |
DISTI #
A11AV
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6000 / $4.8000 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 213 |
|
$3.1900 / $4.7200 | Buy Now |
Part Details for A11AV
A11AV CAD Models
A11AV Part Data Attributes
|
A11AV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A11AV
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |