Part Details for A1202HS-10CR by Thomas & Betts
Overview of A1202HS-10CR by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6210CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM5210CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
LT1210CR#PBF | Analog Devices | 1.1A, 35MHz C F Amp |
Price & Stock for A1202HS-10CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Channel - 12 Gauge - 1-5/8 Inch x 1-5/8 Inch - Length 10 Feet - Half Slotted Gold-Galvanized Steel with 9/16 Inch X 1-1/8 Inch Slots on 2 Inch Centers - Back to Back Combination. RoHS: Compliant | 0 |
|
$114.8000 / $335.1600 | Buy Now |
|
Master Electronics | Metal Channel - 12 Gauge - 1-5/8 Inch x 1-5/8 Inch - Length 10 Feet - Half Slotted Gold-Galvanized Steel with 9/16 Inch X 1-1/8 Inch Slots on 2 Inch Centers - Back to Back Combination. RoHS: Compliant | 0 |
|
$114.8000 / $335.1600 | Buy Now |