A1205S-2WR2
Description: DC-DC Unregulated Power Supply Module

Overview of A1205S-2WR2 by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for A1205S-2WR2 by MORNSUN

Part # Manufacturer Description Stock Price Buy
NAC DC/DC Unregulated Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $6.1800
$6.1800 Buy Now

CAD Models for A1205S-2WR2 by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1205S-2WR2 by MORNSUN

A1205S-2WR2
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description
, SIP5/6,.04
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/6,.04
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Total Power Output-Max
2 W
Want to compare parts?
  1. A1205S-2WR2
    MORNSUN
    DC-DC Unregulated Power Supply Module
    VS

Related Parts for A1205S-2WR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1205S-2WR2 by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1205S-2WR2 by MORNSUN

Select Manufacturer
Which Manufacturer of A1205S-2WR2 would you like to use for your alert(s)?
  • Please alert me when A1205S-2WR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1205S-2WR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1205S-2WR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1205S-2WR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1205S-2WR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1205S-2WR2 by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: