Part Details for A121K12KZQ by Electro Switch Corporation
Overview of A121K12KZQ by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A121K12KZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4425
|
Newark | Switch, Toggle, Spdt, 6A, 250V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:3A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A121K12KZQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0300 / $26.6300 | Buy Now |
DISTI #
A121K12KZQ-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3600 | Buy Now |
DISTI #
690-A121K12KZQ
|
Mouser Electronics | Toggle Switches MINIATURE SWITCH SPDT On-Off-On 6A RoHS: Compliant | 11 |
|
$17.3100 / $18.2900 | Buy Now |
DISTI #
80305767
|
Verical | Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 97 |
|
$14.3260 / $27.0010 | Buy Now |
|
Master Electronics | Toggle Switch - On-Off-On - SPDT - Non Illuminated - 6A - 125VAC - 28VDC - Locking Lever - Solder Lug - Panel Mount. RoHS: Compliant |
100 In Stock |
|
$10.2600 / $20.7700 | Buy Now |
|
Neutron USA | Toggle Switch, SPDT, On-Off-On, 6A, Solder Lug | 0 |
|
$54.9900 | Buy Now |
Part Details for A121K12KZQ
A121K12KZQ CAD Models
A121K12KZQ Part Data Attributes
|
A121K12KZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A121K12KZQ
Electro Switch Corporation
Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.66 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 6.604 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |