Part Details for A1220UA4LTP by Littelfuse Inc
Overview of A1220UA4LTP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1220UA4LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5553
|
Newark | Sidactor 4Chips 100/180V 500A Ms013 Roh/Tube Rohs Compliant: Yes |Littelfuse A1220UA4LTP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-A1220UA4LTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 100/180V 50A RoHS: Compliant | 0 |
|
$2.1700 / $2.4400 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 100V/180V 6SMD GW | 0 |
|
$3.4937 / $3.8431 | RFQ |