There are no models available for this part yet.
Overview of A1225LLTTR-T by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A1225LLTTR-T by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | A1225 - Hall Effect Latch For High Temp Operation RoHS: Compliant Status: Obsolete Min Qty: 1 | 894 |
|
$0.4931 / $0.5801 | Buy Now |
CAD Models for A1225LLTTR-T by Allegro MicroSystems LLC
Part Data Attributes for A1225LLTTR-T by Allegro MicroSystems LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
SOT-89
|
Package Description
|
LEAD FREE, SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.47 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
3.8 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
2.57 mm
|
Alternate Parts for A1225LLTTR-T
This table gives cross-reference parts and alternative options found for A1225LLTTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1225LLTTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3185KLT | Analog Circuit, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A1225LLTTR-T vs A3185KLT |
A3185LLT | Analog Circuit, 1 Func, PDSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A1225LLTTR-T vs A3185LLT |
A3185LLT | Analog Circuit, 1 Func, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | A1225LLTTR-T vs A3185LLT |