Part Details for A1225UA4LRP by Littelfuse Inc
Overview of A1225UA4LRP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1225UA4LRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5622
|
Newark | Sidactor 4Chips 100/230V 500A Ms013 Roh/Tr |Littelfuse A1225UA4LRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-A1225UA4LRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 100/230V LCAS Asymmetrical RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 100V/230V 6SMD GW | 0 |
|
$3.5857 / $3.9443 | RFQ |