-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1486-1-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3910 In Stock |
|
$0.9757 / $2.4400 | Buy Now |
DISTI #
250-A1233LLTR-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors DUAL CHANNEL DIRECTION DETECTION HALL-EFFECT RoHS: Compliant | 4596 |
|
$1.0300 / $2.4400 | Buy Now |
DISTI #
71328011
|
Verical | Hall Effect Sensor 30mA Monolithic 5V/9V/12V/15V/18V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 15000 |
|
$0.9710 | Buy Now |
DISTI #
78830016
|
Verical | Hall Effect Sensor 30mA Monolithic 5V/9V/12V/15V/18V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 15000 |
|
$1.0007 | Buy Now |
|
Chip1Cloud | Dual-Channel Hall-Effect Direction Detection Sensor IC | MAGNETIC SWITCH SPEC PURP 8SOIC | 1935 |
|
RFQ | |
|
LCSC | 55Gs -55Gs SOIC-8 Hall Sensor ROHS | 3000 |
|
$0.9863 / $1.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1233LLTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1233LLTR-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |