A1237NC280
Description: Assymetric SCR, 2555A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element

Overview of A1237NC280 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A1237NC280 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 238-A1237NC280-ND
DigiKey SCR 2.8KV 2555A W11 Min Qty: 6 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 6 $587.4250
  • 12 $565.3417
$565.3417 / $587.4250 Buy Now
DISTI # 747-A1237NC280
Mouser Electronics Small Signal Switching Diodes Fast Thyristor RoHS: Compliant 0
  • 1 $587.4300
  • 12 $587.4200
$587.4200 / $587.4300 Order Now

CAD Models for A1237NC280 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1237NC280 by IXYS Corporation

A1237NC280
IXYS Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
400 mA
JESD-30 Code
O-CXDB-X3
Number of Elements
1
Number of Terminals
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
2555 A
Repetitive Peak Off-state Voltage
2800 V
Repetitive Peak Reverse Voltage
2800 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
ASSYMETRIC SCR
Want to compare parts?
  1. A1237NC280
    IXYS Corporation
    Assymetric SCR, 2555A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element
    VS

Related Parts for A1237NC280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1237NC280 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1237NC280 by IXYS Corporation

Select Manufacturer
Which Manufacturer of A1237NC280 would you like to use for your alert(s)?
  • Please alert me when A1237NC280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1237NC280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1237NC280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1237NC280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1237NC280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1237NC280 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: