Part Details for A123K12KCG-M8 by Electroswitch Electronic Products
Overview of A123K12KCG-M8 by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A123K12KCG-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 125VAC 28VDC PC Mount with Threads RoHS: Compliant | 0 |
|
$13.5600 / $27.9900 | Buy Now |
DISTI #
000000000000762370
|
Sager | Toggle Switches TOGGLE SWITCH 2POS Min Qty: 1 | 0 |
|
$15.0000 / $27.4100 | Buy Now |