Part Details for A123K12KZG-M8 by Electro Switch Corporation
Overview of A123K12KZG-M8 by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A123K12KZG-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C3133
|
Newark | Miniature Toggle Switch, Spdt |Electroswitch A123K12KZG-M8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1700 / $35.1800 | Buy Now |
DISTI #
A123K12KZG-M8-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3100 | Buy Now |
|
Master Electronics | Toggle Switches Commercial Mini Leverlock Toggle Switch SPDT On-None-On 28VDC Solder Lug RoHS: Compliant |
99 On Order |
|
$12.2700 / $15.8600 | Buy Now |
|
Neutron USA | Toggle Switch, Locking lever, SPDT, 6A 125VAC, Solder Lug, MIL-S-83731 | 0 |
|
$59.9900 | Buy Now |
Part Details for A123K12KZG-M8
A123K12KZG-M8 CAD Models
A123K12KZG-M8 Part Data Attributes
|
A123K12KZG-M8
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A123K12KZG-M8
Electro Switch Corporation
Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.66 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 6.604 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.437 inch | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER LUG |