Part Details for A123S1CWZG-M8 by Electroswitch Electronic Products
Overview of A123S1CWZG-M8 by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A123S1CWZG-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70484653
|
RS | Switch, Toggle, SPDT, ON-NONE-ON, Non-Illuminated, Pnl Mount, Solder, 6A, 125VAC | Electroswitch Inc. A123S1CWZG-M8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 / $16.6200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A (AC/DC) 125VAC 28VDC - 10.41mm Round Actuator - Non-Illuminated - Solder Lug - Panel Mount. RoHS: Compliant |
132 In Stock |
|
$8.2700 / $16.9000 | Buy Now |
DISTI #
000000000000762400
|
Sager | Toggle Switches Commercial Mini Toggle Switch 1 Pole On-None-On 28VDC Solder Lug Min Qty: 1 | 0 |
|
$9.2600 / $16.9000 | Buy Now |