Part Details for A123S1YZQ by Electroswitch Electronic Products
Overview of A123S1YZQ by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A123S1YZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152366
|
RS | Switch, Toggle, PCB Mount, 6 A at 125 VAC/3 A at 250 VAC (UL, CSA), SPDT | Electroswitch Inc. A123S1YZQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 538 |
|
$5.6900 / $7.5900 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads |
570 In Stock |
|
$4.2600 / $6.3000 | Buy Now |
DISTI #
000000000000029063
|
Sager | Toggle Switches SPDT ON-NONE-ON Min Qty: 1 | 0 |
|
$4.7100 / $8.6200 | Buy Now |