Part Details for A12505RNZQ by C&K
Overview of A12505RNZQ by C&K
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12505RNZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6254
|
Newark | Rotary Sw, 1 Pole, 8 Pos, 2.5A, 125Vac, No. Of Switch Positions:8 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:125V, Product Range:A Series, Illumination:Non Illuminated Rohs Compliant: Yes |C&k Components A12505RNZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.7800 / $9.0200 | Buy Now |
DISTI #
CKN10204-ND
|
DigiKey | SWITCH ROTARY 8POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
164 In Stock |
|
$5.5973 / $10.6300 | Buy Now |
DISTI #
611-A12505RNZQ
|
Mouser Electronics | Rotary Switches Switch Rotary Sp 8Pos Sld RoHS: Compliant | 81 |
|
$5.5900 / $7.7500 | Buy Now |
DISTI #
V36:1790_14462900
|
Arrow Electronics | Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2143 | Americas - 58 |
|
$1.6840 / $3.1416 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.1100 | Buy Now |
|
Future Electronics | Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125VAC Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$5.9100 / $6.0400 | Buy Now |
DISTI #
77578667
|
Verical | Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Min Qty: 10 Package Multiple: 1 | Americas - 252 |
|
$6.2800 / $6.6600 | Buy Now |
DISTI #
77575688
|
Verical | Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 140 |
|
$7.4083 / $10.1430 | Buy Now |
DISTI #
60263543
|
Verical | Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 58 |
|
$1.6840 / $1.8494 | Buy Now |
DISTI #
A12505RNZQ
|
TTI | Rotary Switches Switch Rotary Sp 8Pos Sld RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 26 In Stock |
|
$5.9100 | Buy Now |
Part Details for A12505RNZQ
A12505RNZQ CAD Models
A12505RNZQ Part Data Attributes:
|
A12505RNZQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A12505RNZQ
C&K
ROTARY SWITCH-8POSITIONS, SP8T, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A12505RNZQ
This table gives cross-reference parts and alternative options found for A12505RNZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A12505RNZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A12505RNZQ | Rotary Switch, 8 Positions, SP8T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A12505RNZQ vs A12505RNZQ |