Part Details for A127S1YCQ by Electroswitch Electronic Products
Overview of A127S1YCQ by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A127S1YCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152144
|
RS | Switch, Toggle, PCB Mount, 6 A @ 125 VAC/3 A @ 250 VAC (UL, CSA), SPDT | Electroswitch Inc. A127S1YCQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 46 |
|
$9.1200 / $12.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8600 / $9.8600 | Buy Now | |
DISTI #
000000000000762477
|
Sager | Toggle Switches MINIATURE SWITCH SPDT (On)-Off-(On) Min Qty: 1 | 0 |
|
$5.2900 / $9.6600 | Buy Now |