Part Details for A127T11TZQ by Electro Switch Corporation
Overview of A127T11TZQ by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A127T11TZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C8749
|
Newark | Miniature Toggle Switch, Spdt |Electroswitch A127T11TZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $22.9100 | Buy Now |
DISTI #
A127T11TZQ-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9800 | Buy Now |
DISTI #
690-A127T11TZQ
|
Mouser Electronics | Toggle Switches SPDT (ON)-NONE-(ON) SOLDER LUG RoHS: Compliant | 0 |
|
$14.2400 / $20.4700 | Order Now |
Part Details for A127T11TZQ
A127T11TZQ CAD Models
A127T11TZQ Part Data Attributes:
|
A127T11TZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A127T11TZQ
Electro Switch Corporation
Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.468 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.604 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.468 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for A127T11TZQ
This table gives cross-reference parts and alternative options found for A127T11TZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A127T11TZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A127S1YZ3Q | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A127T11TZQ vs A127S1YZ3Q |
A127P31Y9CQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127T11TZQ vs A127P31Y9CQ |
A127T1TWZQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A127T11TZQ vs A127T1TWZQ |
A127T1TWCQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127T11TZQ vs A127T1TWCQ |
A127S1CXZQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A127T11TZQ vs A127S1CXZQ |
A127T1TV30Q | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127T11TZQ vs A127T1TV30Q |
A127S1D9AV2Q | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A127T11TZQ vs A127S1D9AV2Q |
A127T11TCQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127T11TZQ vs A127T11TCQ |
A127S1D9AG | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A127T11TZQ vs A127S1D9AG |
A127S1CWCG | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Electro Switch Corporation | A127T11TZQ vs A127S1CWCG |