Part Details for A1280A-1PG176C by Actel Corporation
Overview of A1280A-1PG176C by Actel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A1280A-1PG176C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 176 Pin, Ceramic, PGA | 2 |
|
$283.9950 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 176 Pin, Ceramic, PGA | 3 |
|
$321.8610 / $331.3275 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 176 Pin, Ceramic, PGA | 1 |
|
$331.3275 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 176 Pin, Ceramic, PGA | 1 |
|
$846.2388 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 176 Pin, Ceramic, PGA | 1 |
|
$331.3275 | Buy Now |
Part Details for A1280A-1PG176C
A1280A-1PG176C CAD Models
A1280A-1PG176C Part Data Attributes
|
A1280A-1PG176C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1280A-1PG176C
Actel Corporation
Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 60MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, PGA-176 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 140 I/OS | |
Clock Frequency-Max | 60 MHz | |
Combinatorial Delay of a CLB-Max | 4.3 ns | |
JESD-30 Code | S-CPGA-P176 | |
JESD-609 Code | e0 | |
Length | 39.878 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 140 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA176,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3688 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.878 mm |