Part Details for A12833-000 by TE Connectivity
Overview of A12833-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A12833-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A12833-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter RA Aluminum Alloy Passivized Entry Size 8 (Alt: A12833-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$502.0428 / $604.1532 | Buy Now |
DISTI #
571-A12833-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX54SJ90-2008 RoHS: Compliant | 0 |
|
$597.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$545.4700 | Buy Now |
DISTI #
RYCTX54SJ90-2008
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX54SJ90-2008 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
A12833-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter RA Aluminum Alloy Passivized Entry Size 8 (Alt: A12833-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$502.0428 / $604.1532 | Buy Now |
DISTI #
RYCTX54SJ90-2008
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX54SJ90-2008 | 0 |
|
Buy Now | |
DISTI #
000000000005140702
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX54SJ90-2008 Min Qty: 1 | 0 |
|
$558.4200 / $638.1900 | Buy Now |
Part Details for A12833-000
A12833-000 CAD Models
A12833-000 Part Data Attributes:
|
A12833-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A12833-000
TE Connectivity
CONN BACKSHELL ADPT SZ 20 37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Wire Size-Max |