Part Details for A12JW by NKK Switches
Overview of A12JW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4634
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A12JW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $8.4300 | Buy Now |
DISTI #
3937-A12JW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
253 In Stock |
|
$5.4546 / $8.0900 | Buy Now |
DISTI #
A12JW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1800 | Buy Now |
DISTI #
633-A12JW
|
Mouser Electronics | Toggle Switches SPDT ON-ON .248 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$4.5000 / $4.8200 | Order Now |
DISTI #
71048415
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-ON,.248 Bat Act, Wire Wrap, No Cap,4A,28VAC/DC | NKK Switches A12JW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.5300 | Buy Now |
DISTI #
A12JW
|
TTI | Toggle Switches SPDT ON-ON .248 BAT EXTENDED PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.7000 / $4.9300 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 299 |
|
$3.0000 / $4.4500 | Buy Now |
Part Details for A12JW
A12JW CAD Models
A12JW Part Data Attributes
|
A12JW
NKK Switches
Buy Now
|
Compare Parts:
A12JW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |