Part Details for A12KW by NKK Switches
Overview of A12KW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4635
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A12KW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $8.4100 | Buy Now |
DISTI #
A12KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6500 | Buy Now |
DISTI #
633-A12KW
|
Mouser Electronics | Toggle Switches ON-ON .197 RKR STEM EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$5.0500 / $5.6500 | Order Now |
DISTI #
71935156
|
RS | Toggle Switch, Sealed, SPDT, ON-NONE-ON, Snap Top, Wire Terminal, No Paddle,0.4A,28VA | NKK Switches A12KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $5.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.0000 | Buy Now |
DISTI #
A12KW
|
TTI | Toggle Switches ON-ON .197 RKR STEM EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0100 / $5.1300 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 1987 |
|
$3.4100 / $5.0400 | Buy Now |