There are no models available for this part yet.
Overview of A12L0C-P19MFD0-9900 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS9900JDL | Rochester Electronics LLC | Replacement for Texas Instruments part number TMS9900JDL. Buy from authorized manufacturer Rochester Electronics. | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max | |
DA14699-00HRDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA100 Daughterboard |
Price & Stock for A12L0C-P19MFD0-9900 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ1709
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa A12L0C-P19MFD0-9900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7000 / $139.6000 | Buy Now | |
DISTI #
1907-A12L0C-P19MFD0-9900-ND
|
DigiKey | ODU MINI-SNAP PLUG,BREAKAPART,SZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8500 | Buy Now | |
DISTI #
394-12L0CP19MFD09900
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$99.1300 / $113.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.9000 / $112.5800 | Buy Now |
CAD Models for A12L0C-P19MFD0-9900 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for A12L0C-P19MFD0-9900 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body Depth
|
1.969 inch
|
Body Diameter
|
0.571 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
2
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|