There are no models available for this part yet.
Overview of A13-6918 by POKÓJ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69189-106HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, RightAngle, 7.87 mm (0.31in) Mating, 6.35 mm (0.25in) Tail. | |
69189-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, RightAngle, 7.87 mm (0.31in) Mating, 6.35 mm (0.25in) Tail. | |
10126918-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch |
Price & Stock for A13-6918 by POKÓJ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OBL95/35-1W
|
TME | Splice terminal: rail, ways: 1, terminals: 5, grey, screw terminal Min Qty: 10 | 0 |
|
$20.0000 | RFQ |