Part Details for A13AW by NKK Switches
Overview of A13AW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4637
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A13AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $7.6900 | Buy Now |
DISTI #
A13AW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3700 | Buy Now |
DISTI #
633-A13AW
|
Mouser Electronics | Toggle Switches ON-OFF-ON .394 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$5.2900 / $5.3700 | Order Now |
DISTI #
71935157
|
RS | Toggle Switch, Sealed, SPDT, ON-OFF-ON,.394" Bat, Wire Terminal, No Cap,0.4A,28VAC/ | NKK Switches A13AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 / $5.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6500 | Buy Now |
DISTI #
A13AW
|
TTI | Toggle Switches ON-OFF-ON .394 BAT EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.0000 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 13 |
|
$3.1100 / $4.6100 | Buy Now |
Part Details for A13AW
A13AW CAD Models
A13AW Part Data Attributes:
|
A13AW
NKK Switches
Buy Now
|
Compare Parts:
A13AW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |