Part Details for A13EW by NKK Switches
Overview of A13EW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2478
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A13EW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $8.6300 | Buy Now |
DISTI #
3937-A13EW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
40 In Stock |
|
$6.3454 / $9.4000 | Buy Now |
DISTI #
A13EW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7800 | Buy Now |
DISTI #
633-A13EW
|
Mouser Electronics | Toggle Switches ON-OFF-ON .394 FLAT EXTENDED PC .4VA RoHS: Compliant | 120 |
|
$4.8500 / $5.7400 | Buy Now |
DISTI #
71048464
|
RS | Switch, Sealed, Toggle, SPDT, ON-OFF-ON,.Flatted Bat, Wire Wrap, No Cap,4A,28VAC/DC | NKK Switches A13EW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2300 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.0900 | Buy Now |
DISTI #
A13EW
|
TTI | Toggle Switches ON-OFF-ON .394 FLAT EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8600 / $5.2300 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 40 |
|
$3.4900 / $5.1700 | Buy Now |
Part Details for A13EW
A13EW CAD Models
A13EW Part Data Attributes
|
A13EW
NKK Switches
Buy Now
|
Compare Parts:
A13EW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |