Part Details for A13HP by NKK Switches
Overview of A13HP by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8113
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A13HP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $8.0100 | Buy Now |
DISTI #
A13HP-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6000 | Buy Now |
DISTI #
633-A13HP
|
Mouser Electronics | Toggle Switches ON-OFF-ON .248 FLAT STRAIGHT PC .4VA RoHS: Compliant | 0 |
|
$4.5400 / $5.5500 | Order Now |
DISTI #
71048467
|
RS | Switch, Sealed, Toggle, SPDT, ON-OFF-ON,.Flatted Bat, Straight PC, No Cap,4A,28VAC/DC | NKK Switches A13HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 / $5.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.8100 | Buy Now |
DISTI #
A13HP
|
TTI | Toggle Switches ON-OFF-ON .248 FLAT STRAIGHT PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6500 / $4.8800 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 23 |
|
$3.2500 / $4.8000 | Buy Now |
Part Details for A13HP
A13HP CAD Models
A13HP Part Data Attributes
|
A13HP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A13HP
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Type | SQUARE FLAT TYPE | |
Body Breadth | 5.84 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 9.8 mm | |
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for A13HP
This table gives cross-reference parts and alternative options found for A13HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A13HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A13HB | Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4 | NKK Switches | A13HP vs A13HB |