Part Details for A13JV by NKK Switches
Overview of A13JV by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8123
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A13JV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $8.4100 | Buy Now |
DISTI #
A13JV-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
35 In Stock |
|
$3.7414 / $5.6500 | Buy Now |
DISTI #
633-A13JV
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON VERT. RoHS: Compliant | 0 |
|
$3.7400 / $5.1300 | Order Now |
DISTI #
V79:2366_17787611
|
Arrow Electronics | Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Min Qty: 31 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1513 | Americas - 31 |
|
$2.6030 | Buy Now |
DISTI #
70364597
|
RS | Sealed Toggle Switch, SPDT, ON-OFF-ON, .248 Bat Act, W/Brkt, No Cap, 0.4A | NKK Switches A13JV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.0000 | Buy Now |
DISTI #
26115660
|
Verical | Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Min Qty: 31 Package Multiple: 1 Date Code: 1513 | Americas - 31 |
|
$2.6030 | Buy Now |
DISTI #
A13JV
|
TTI | Toggle Switches SPDT ON-OFF-ON VERT. Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6600 / $5.1300 | Buy Now |
DISTI #
A13JV
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$3.7100 / $4.8400 | RFQ |
Part Details for A13JV
A13JV CAD Models
A13JV Part Data Attributes
|
A13JV
NKK Switches
Buy Now
|
Compare Parts:
A13JV
NKK Switches
|
Samacsys Manufacturer | NKK Switches |