Part Details for A14-22CS by Century Spring Corp
Overview of A14-22CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1222CS8#TRPBF | Analog Devices | 500MHz, 3nV/rtHz, AV =10 Op Am | |
LT1722CS8#TRPBF | Analog Devices | 1x 200MHz L N Prec Op Amps | |
LTC1422CS8#PBF | Analog Devices | Hot Swap Cntr |
Price & Stock for A14-22CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A14-22CS-ND
|
DigiKey | COMP O= .312,L= .63,W= .041 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1397 In Stock |
|
$1.7168 / $3.8900 | Buy Now |