There are no models available for this part yet.
Overview of A1410001 by Friedrich Lütze GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A1410001 by Friedrich Lütze GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72063608
|
RS | Flexible Feedback Cable, Shielded 22AWG 5pairs, Green PUR, 600V AWM, 300V PLTC | LUTZE Inc. A1410001 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$361.1600 / $392.5600 | RFQ | |
DISTI #
72063610
|
RS | Flexible Feedback Cable, Shielded 22AWG 5pairs, Green PUR, 600V AWM, 300V PLTC | LUTZE Inc. A1410001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,890.6200 | RFQ | |
DISTI #
72063609
|
RS | Flexible Feedback Cable, Shielded 22AWG 5pairs, Green PUR, 600V AWM, 300V PLTC | LUTZE Inc. A1410001 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,947.2600 | RFQ | |
DISTI #
73657112
|
RS | Flexible Feedback Cable, Shielded 22AWG 5pairs, Green PUR, 600V AWM, 300V PLTC | LUTZE Inc. A1410001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$3.9400 | RFQ |