Part Details for A1425A-1PQ100C by Microsemi Corporation
Overview of A1425A-1PQ100C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1425A-1PQ100C
A1425A-1PQ100C CAD Models
A1425A-1PQ100C Part Data Attributes:
|
A1425A-1PQ100C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1425A-1PQ100C
Microsemi Corporation
Field Programmable Gate Array, 310 CLBs, 2500 Gates, 150MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, QFP-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 80 I/OS | |
Clock Frequency-Max | 150 MHz | |
Combinatorial Delay of a CLB-Max | 2.6 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 310 | |
Number of Equivalent Gates | 2500 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 310 CLBS, 2500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A1425A-1PQ100C
This table gives cross-reference parts and alternative options found for A1425A-1PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1425A-1PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1425A-1PQG100M | Field Programmable Gate Array, 310 CLBs, 2500 Gates, 150MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1425A-1PQ100C vs A1425A-1PQG100M |
A1425A-1PQ100M | Field Programmable Gate Array, 310 CLBs, 2500 Gates, 150MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1425A-1PQ100C vs A1425A-1PQ100M |