Part Details for A1460A-1CQ196B by Actel Corporation
Overview of A1460A-1CQ196B by Actel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1460-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for A1460A-1CQ196B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$2,767.5000 | Buy Now | |
|
Quest Components | 1 |
|
$4,139.8847 | Buy Now |
Part Details for A1460A-1CQ196B
A1460A-1CQ196B CAD Models
A1460A-1CQ196B Part Data Attributes
|
A1460A-1CQ196B
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1460A-1CQ196B
Actel Corporation
Field Programmable Gate Array, 848 CLBs, 18000 Gates, 100MHz, 848-Cell, CMOS, CQFP196, CERAMIC, CQFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, CQFP-196 | |
Reach Compliance Code | compliant | |
Additional Feature | 15000 PLD EQUIVALENT GATES AVAILABLE | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 3 ns | |
JESD-30 Code | S-CQFP-F196 | |
JESD-609 Code | e0 | |
Length | 34.29 mm | |
Number of CLBs | 848 | |
Number of Equivalent Gates | 18000 | |
Number of Inputs | 168 | |
Number of Logic Cells | 848 | |
Number of Outputs | 168 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 848 CLBS, 18000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.9464 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm |