Part Details for A1460A-1TQ176C by Actel Corporation
Overview of A1460A-1TQ176C by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1460-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for A1460A-1TQ176C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1341 |
|
$420.0000 / $490.0000 | Buy Now |
Part Details for A1460A-1TQ176C
A1460A-1TQ176C CAD Models
A1460A-1TQ176C Part Data Attributes
|
A1460A-1TQ176C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1460A-1TQ176C
Actel Corporation
Field Programmable Gate Array, 848 CLBs, 6000 Gates, 125MHz, 848-Cell, CMOS, PQFP176, 1.40 MM HEIGHT, TQFP-176
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1.40 MM HEIGHT, TQFP-176 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 151 I/OS | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 2.6 ns | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 848 | |
Number of Equivalent Gates | 6000 | |
Number of Inputs | 168 | |
Number of Logic Cells | 848 | |
Number of Outputs | 168 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 848 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |