A1460A-PG207B
Description: Field Programmable Gate Array, 848 CLBs, 6000 Gates, 85MHz, 848-Cell, CMOS, CPGA207, CERAMIC, PGA-207

Overview of A1460A-PG207B by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1460-AZ Renesas Electronics Corporation Bipolar Power Transistors, , /

Price & Stock for A1460A-PG207B by Actel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 848 CLBS, 6000 GATES, 85MHZ, 848-CELL, CMOS, CPGA207 1
  • 1 $2,850.0000
$2,850.0000 Buy Now

CAD Models for A1460A-PG207B by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1460A-PG207B by Actel Corporation

A1460A-PG207B
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
CERAMIC, PGA-207
Reach Compliance Code
compliant
Additional Feature
MAX 168 I/OS
Clock Frequency-Max
85 MHz
Combinatorial Delay of a CLB-Max
3.5 ns
JESD-30 Code
S-CPGA-P207
JESD-609 Code
e0
Length
44.958 mm
Number of CLBs
848
Number of Equivalent Gates
6000
Number of Inputs
168
Number of Logic Cells
848
Number of Outputs
168
Number of Terminals
207
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
848 CLBS, 6000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA207,17X17
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.429 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
44.958 mm
Want to compare parts?
  1. A1460A-PG207B
    Actel Corporation
    Field Programmable Gate Array, 848 CLBs, 6000 Gates, 85MHz, 848-Cell, CMOS, CPGA207, CERAMIC, PGA-207
    VS

Related Parts for A1460A-PG207B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1460A-PG207B by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1460A-PG207B by Actel Corporation

Select Manufacturer
Which Manufacturer of A1460A-PG207B would you like to use for your alert(s)?
  • Please alert me when A1460A-PG207B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1460A-PG207B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1460A-PG207B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1460A-PG207B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1460A-PG207B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1460A-PG207B by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: