Part Details for A15-14CS by Century Spring Corp
Overview of A15-14CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1314CS#PBF | Analog Devices | PCMCIA Sw Matrixw/ Built-In N- | |
LT1214CS#TRPBF | Analog Devices | 28MHz, 12V/µs, 1x S 4x Prec Op | |
LT6014CS8#PBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R |
Price & Stock for A15-14CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A15-14CS-ND
|
DigiKey | COMP O= .250,L= .38,W= .042 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
4403 In Stock |
|
$1.7404 / $3.9400 | Buy Now |